AP-800AX-US

Silex Technology
702-AP-800AX-US
AP-800AX-US

製造商:

說明:
WiFi模組 -802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
44 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,117.41 HK$6,117.41
HK$5,794.44 HK$57,944.40

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: WiFi模組 -802.11
RoHS:  
802.11 a/b/g/n/ac/ax
5 GHz
26 dBm
- 20 C
+ 55 C
Bulk
品牌: Silex Technology
尺寸: 230 mm x 142 mm x 40 mm
工作電源電壓: 12 VDC
產品類型: WiFi Modules
協議 - WiFi (802.11): 802.11 a/b/g/n/ac/ax
安全性: WPA, WPA2, WPA3
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AP-800AX Wi-Fi® 6 Access Point

Silex Technology AP-800AX Wi-Fi® 6 Access Point is designed for stable wireless communication in high wireless interference environments. This Wi-Fi 6 access point optimizes wireless connectivity in multipath environments where sound transmission can be compromised. With its fixed radio rate settings and survey functions, the AP-800AX Wi-Fi 6 access point mitigates Wi-Fi interference, ensuring robust and uninterrupted connectivity. The AP-800AX Wi-Fi 6 access point supports high-speed wireless LAN standard IEEE 802.11ax and features a custom wireless LAN access point for OEMs. This Wi-Fi 6 access point also features multipath distortion tolerance, multiple SSID support, configurable guard interval, and AMC mesh. Key specifications include 15.6W maximum power consumption, 1dBm to 26dBm transmission power range, and -20°C to 55°C operating temperature range.