LBEE5PL2DL-921

Murata Electronics
81-LBEE5PL2DL-921
LBEE5PL2DL-921

製造商:

說明:
多協議模組 Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期23/4/2026
1,000
預期29/7/2026
工廠前置作業時間:
34
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$181.99 HK$181.99
HK$164.73 HK$1,647.30
HK$151.74 HK$3,793.50
HK$138.75 HK$13,875.00
HK$130.04 HK$32,510.00
HK$117.14 HK$58,570.00
完整捲(訂購多個1000)
HK$117.14 HK$117,140.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
2DL
2.4 GHz, 5 GHz
18 dBm
UART
1.71 V
3.46 V
- 40 C
+ 85 C
u.FL
8.8 mm x 7.7 mm x 1.3 mm
Bluetooth 5.3
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 11 Mb/s
濕度敏感: Yes
安裝風格: PCB Mount
運作供電電流: 420 mA, 1.009 A
工作電源電壓: 1.8 V, 3.3 V
產品: Bluetooth Modules
產品類型: Multiprotocol Modules
屏蔽: Shielded
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 101 mA
電源電流傳輸: 234 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LBEE5PL2DL Multiprotocol Module

Murata LBEE5PL2DL Multiprotocol Module is a Type 2DL Wi-Fi® + BLUETOOTH® module that supports Wi-Fi 6 (IEEE 802.11a/b/g/n/ac/ax) + Bluetooth 5.3 BR/EDR/LE specifications. This small and high-performance LBEE5PL2DL module is based on NXP’s IW611 combo chipset. The LBEE5PL2DL Wi-Fi + Bluetooth module features SISO with 20MHz, 40MHz, and 80MHz channels and supports up to MCS11 601Mbps data rates. This multiprotocol module includes an SDIO 3.0 WLAN interface and an HCI UART Bluetooth interface for better performance. The LBEE5PL2DL module operates at -40°C to 85°C temperature range and 1.71V to 3.46V supply voltage range. 

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.