TGA2307-SM

Qorvo
772-TGA2307-SM
TGA2307-SM

製造商:

說明:
RF 模組 5-6GHz 50W GaN PAE >44% SSG >26dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,964.22 HK$4,964.22
HK$4,335.64 HK$43,356.40

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 模組
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
TGA2307
RF Amplifiers
- 40 C
+ 85 C
Waffle
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
工作電源電壓: 28 V
產品類型: RF Modules
原廠包裝數量: 10
子類別: Wireless & RF Modules
零件號別名: TGA2307 1125999
每件重量: 117.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8517620090
MXHTS:
8542330201
ECCN:
3A001.b.2.a.4

TGA2307-SM 50W GaN Power Amplifier

Qorvo TGA2307-SM 50W GaN Power Amplifier operates from 5GHz to 6GHz and features a copper alloy base for superior thermal management. Developed using Qorvo's 0.25µm GaN (Gallium-Nitride) on SiC (Silicon Carbide) production process, the TGA2307-SM amplifier achieves greater than 47dBm of saturated output power with a power-added efficiency greater than 44% and a large signal gain greater than 20dB. The RF ports are fully matched to 50Ω with integrated DC blocking capacitors, making the TGA2307 amplifier ideally suited to support both commercial and military applications.

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.