多協議模組

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 頻率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 尺寸
Espressif Systems 多協議模組 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,204庫存量
最少: 1
倍數: 1

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm
Espressif Systems 多協議模組 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,479庫存量
最少: 1
倍數: 1

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm