KIT0198-EU

DFRobot
426-KIT0198-EU
KIT0198-EU

製造商:

說明:
GNSS/GPS模組 The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,222.73 HK$1,222.73

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS模組
RoHS:  
915 MHz
- 147 dBm
5 V
10 V
I2C, UART
GPS, GLONASS, Galileo, BeiDou
Bulk
品牌: DFRobot
產品類型: GPS Modules
子類別: Wireless & RF Modules
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

GNSS-RTK High Precision Positioning Kits

DFRobot GNSS-RTK High Precision Positioning Kits achieve centimeter-level accuracy at the EU 868MHz and US 915MHz operating frequencies. These kits operate on the principle of Real-Time Kinematics (RTK), which involves a stationary base station to transmit real-time correction data to a mobile rover. The GNSS-RTK positioning kits support GPS, GLONASS, Galileo, BDS, and QZSS constellations. These kits incorporate Quectel's LC29HDA rover module and LC29HBS base station module, combined with LoRa wireless transmission for high-precision centimeter-level positioning. Typical applications include academic and research projects, autonomous systems prototyping, geospatial and surveying tasks, and high-value asset tracking.