1105202

Sierra Wireless
947-1105202
1105202

製造商:

說明:
蜂窩模組 LTE Advanced Pro Cat-12 Module Reliable 4G LTE global 3G fallback

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10
可立即送貨
在途量:
100
預期10/4/2026
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,300.90 HK$1,300.90
HK$1,196.01 HK$11,960.10

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 蜂窩模組
RoHS:  
EM Series
USB
- 30 C
+ 85 C
42 mm x 30 mm x 2.3 mm
3G, 4G
Tray
品牌: Sierra Wireless
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 600 Mb/s
產品: Cellular Modules
產品類型: Cellular Modules
協議 - GPS、GLONASS: BeiDou, Galileo, GLONASS, GPS
原廠包裝數量: 100
子類別: Wireless & RF Modules
零件號別名: EM7595_1105202
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EMx Industrial Embedded IoT Modules

Sierra Wireless / Semtech EMx Industrial Embedded IoT Modules deliver high-speed connectivity, bandwidth, and network performance. With a wide selection of advanced air interfaces, these modules offer an easy upgrade path to emerging network technologies and global access to high-speed networks. EMx modules support 5G and LTE bands worldwide and are ideal for global deployment with approvals from multiple NAM, EMEA, and APAC carriers. These modules are available in region-specific and function-specific variants. Applications include public safety, industrial Machine-to-Machine (M2M), and mobile computing solutions.