EV36W50A

Microchip Technology
494-EV36W50A
EV36W50A

製造商:

說明:
WiFi開發工具-802.11 WFI32-IoT Board

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$774.00 HK$774.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
PIC32MZ-W1, WFI32E01PC
802.11 b/g/n
2.4 GHz
3.3 V to 5 V
WiFi
品牌: Microchip Technology
用於: Industrial IoT Applications
接口類型: I2C, SPI, USB
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EV36W50A WFI32-IoT Board

Microchip Technology EV36W50A WFI32-IoT Board is a compact, stand-alone, easy-to-use board designed to develop IoT applications. Utilizing the WFI32E01PC highly integrated Wi-Fi® MCU module, the EV36W50A Board supports smart Wi-Fi functionalities and premium MCU features. Additionally, the WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。