4172

Adafruit
485-4172
4172

製造商:

說明:
WiFi開發工具-802.11 Adafruit HUZZAH32 – ESP32 Breakout Board

庫存量: 142

庫存:
142 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.97 HK$110.97

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
Breakout Boards
HUZZAH32 - ESP32
802.11 b/g/n
2.4 GHz
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 44 mm x 25.5 mm x 4.8 mm
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather HUZZAH32 ESP32 Breakout Board

Adafruit Feather HUZZAH32 ESP32 Breakout Board is an all-in-one Wi-Fi® Development Board. The HUZZAH32 features an integrated dual-core ESP32 chip, 4MB of SPI Flash, a tuned antenna, and all the passives needed. The ESP32 offers both Wi-Fi and BLUETOOTH® Classic/LE support, making it ideal for most wireless or Internet-connected projects. The HUZZAH32 comes fully assembled, tested, and pre-programmed with ESP32 SPI Wi-Fi co-processor firmware that can be used with the CircuitPython programming language.