ADD5043-915-1-GEVK

onsemi
863-ADD50439151-GEVK
ADD5043-915-1-GEVK

製造商:

說明:
Sub-GHz開發工具 915 MHz Add-on for DVK-2 Eval Kit

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$523.04 HK$523.04

商品屬性 屬性值 選擇屬性
onsemi
產品類型: Sub-GHz開發工具
RoHS:  
Evaluation Kits
915 MHz
AX5043
Sub GHz
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
封裝: Bulk
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

ADD5043-915-1-GEVK Add-On Module Kit

onsemi ADD5043-915-1-GEVK Add-On Module Kit is a complete 915MHz development suite for the AX5043 RF Transceiver that is supported by the DVK-2 Evaluation Kit (DVK-BASE-2-GEVK). The Add-On Module Kit is a complete, flexible, and ready-to-go solution for easy testing, evaluation, and development of the RF ICs. The DVK-2 kit is based on the AX8052F100 MCU and offers both AX-RadioLab GUI and advanced graphics integrated development environment AX8052-IDE with the SDCC C-compiler. The ADD5043-915-1-GEVK Add-On Module Kit is used for real-performance tests using professional lab equipment and application code development.