IWR1642BOOST

Texas Instruments
595-IWR1642BOOST
IWR1642BOOST

製造商:

說明:
RF 開發工具 IWR1642 BOOSTER PACK EVM

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,008.36 HK$3,008.36

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:
Evaluation Modules
RF Transceiver
IWR1642
76 GHz to 81 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
產品類型: RF Development Tools
系列: IWR1642BOOST
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mmWave
每件重量: 245.590 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

IWR1642BOOST mmWave Sensor Evaluation Module (EVM)

Texas Instruments IWR1642BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1642 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ Development Kit. The BoosterPack contains everything required to develop software for on-chip C67x DSP core and low-power Arm® R4F controllers. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.