XG26-RB4118A

Silicon Labs
634-XG26-RB4118A
XG26-RB4118A

製造商:

說明:
RF 開發工具 10 dBm, BGA136 Radio Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$257.94 HK$257.94

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
RoHS:  
Development Boards
Radio Module
EFR32xG26
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
尺寸: 7 mm x 7 mm
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG26開發工具

Silicon Labs xG26 Development Tools include explorer kits, dev kits, radio boards, and pro kits. These development tools feature full-speed debug USB, Packet Trace Interface (PTI), breakout pads, virtual COM, onboard sensors, and coin cell battery holders. The MGM260P explorer kits are based in the EFR32xGM260P module and are focused on rapid prototyping and concept creating of IoT applications. The MGM260P radio boards are designed to work with the WSTK main board (not included) to support the development of 2.4GHz wireless IoT devices. The xG26 development tools are used in are used in applications such as metering, lighting, building automation, and smart homes.