QPF7250EVB

Qorvo
772-QPF7250EVB
QPF7250EVB

製造商:

說明:
RF 開發工具 2GHz Wi-Fi 7 High Power integrated Front

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,541.25 HK$1,541.25

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
QPF7250
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bag
產品類型: RF Development Tools
系列: QPF7250
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPF7250EVB Evaluation Board

Qorvo QPF7250EVB Evaluation Board is a demonstration and development platform for the QPF7250 Wi-Fi® 7 and Wi-Fi 6 edgeBoost™ Integrated Front End Module (iFEM). The QPF7250 is optimized for 802.11be and IEEE 802.11ax applications, combining the advantages of active components with edgeBoost filter technology. The QPF7250 integrates a 2.4GHz power amplifier (PA) with DC and RF power detectors, an FCC edgeBoost BAW filter, a transmit-receive switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The device's compact form factor and integrated matching minimize the application's layout area and significantly reduce the number of external components.