MAX5861EVKIT#

Analog Devices / Maxim Integrated
700-MAX5861EVKIT#
MAX5861EVKIT#

製造商:

說明:
RF 開發工具 Eval Kit MAX5861 (High Density Downstrea

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
RF Modulator
MAX5861
47 MHz to 1.218 GHz
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: MAX5861
原廠包裝數量: 1
子類別: Development Tools
每件重量: 835.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

MAX5861 Evaluation Kit

Analog Devices MAX5861 Evaluation Kit develops the MAX5861 High-Density Downstream Cable Modulator. MAX5861 is optimized for converged cable access platform (CCAP) hardware. The kit contains a MAX5861 high-density downstream cable SCQAM and OFDM modulator. MAX5861 EV kit provides a solution for high-density SCQAM and OFDM modulation targeting the DOCSIS 3.1 solution with low power dissipation. The kit connects to the FMC connector on the Xilinx VC707 evaluation kit, allowing the VC707 to communicate with the MAX5861’s three input ports and various control signals.