CMPA1D1J001S-AMP1

MACOM
941-CMPA1D1J001SAMP1
CMPA1D1J001S-AMP1

製造商:

說明:
RF 開發工具 Evaluation board for 12-18GHz Ku band

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF 開發工具
RoHS:  
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CMPA1D1J001S-AMP1 Evaluation Board

MACOM CMPA1D1J001S-AMP1 Evaluation Board is designed to demonstrate the functionality and versatility of the CMPA1D1J001S easily. MACOM CMPA1D1J001S 12.7GHz to 18GHz, 1W GaN HPA utilizes high performance, 0.15µm GaN, on the SiC production process. With a 12.7GHz to 18GHz frequency range, the CMPA1D1J001S supports radar and communication applications within military and commercial markets. The MACOM CMPA1D1J001S-AMP1 evaluation board has a 2.6" x 1.7" x 0.25" baseplate.