XK-9XR-DMM-5

Digi
888-XK-9XR-DMM-5
XK-9XR-DMM-5

製造商:

說明:
RF 開發工具 Digi XBee XR 920, 920 MHz, MMT, Development Kit, Japan

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digi International
產品類型: RF 開發工具
RoHS:  
Development Kits
RF Transceiver
DIGI XBEE XR 900
900 MHz
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
接口類型: SPI, UART
產品類型: RF Development Tools
系列: XBee XR Micro 900
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® XR 920 Development Kit

Digi XBee® XR 920 Development Kit includes Digi XBee XR 920MHz micro-mount (MMT) modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. These pre-certified modules provide a compact, reliable solution for long-range connectivity applications operating between 920.5MHz and 928.1MHz. Frequency Hopping Spread Spectrum (FHSS) and an industrial temperature range of -40°C to +85°C ensure robust performance in noisy, challenging environments. Digi Wireless Design Services (WDS) offers custom design, certification assistance, and expert support to help OEMs bring products to market smarter and faster.