EV1HMC7950LS6

Analog Devices
584-EV1HMC7950LS6
EV1HMC7950LS6

製造商:

說明:
RF 開發工具 EVALUATION PCB ASSEMBLY

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
HMC7950LS6
2 GHz to 28 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation board for HMC7950LS6 low noise amplifier
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC7950
原廠包裝數量: 1
子類別: Development Tools
每件重量: 167.832 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

HMC7950 Evaluation Board

Analog Devices HMC7950 Evaluation Board is designed to evaluate HMC7950LS6 low noise amplifier. The HMC7950 evaluation board is a two-layer board fabricated board which uses Rogers 4350 with best practices for high-frequency RF design. The RF input and RF output traces provide 50Ω characteristic impedance. This evaluation board operates between 2GHz to 28GHz frequency range, 5V supply voltage, and -40ºC to 85ºC operating temperature range.