EV1HMC558ALC3B

Analog Devices
584-EV1HMC558ALC3B
EV1HMC558ALC3B

製造商:

說明:
RF 開發工具 Evaluation PCB

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
Evaluation Boards
RF Mixer
HMC558A
5.5 GHz to 14 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: HMC558A
接口類型: RF, LO
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: RF Development Tools
系列: HMC558
原廠包裝數量: 1
子類別: Development Tools
每件重量: 395.245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC558ALC3B Evaluation Board

Analog Devices Inc. EV1HMC558ALC3B Evaluation Board demonstrates the functionality of the HMC558A GaAs MMIC Fundamental Mixers operating from 5.5GHz to 14GHz. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. Signal lines with 50Ω impedance connect the package ground leads and exposed pad directly to the ground plane. The fully assembled Analog Devices EV1HMC558ALC3B Evaluation Board features the HMC558ALC3B, 2.92mm SRI connectors, and a Johnson SMA connector.