EV1HMC3716LP4

Analog Devices
584-EV1HMC3716LP4
EV1HMC3716LP4

製造商:

說明:
RF 開發工具 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Detector
HMC3716LP4E
10 MHz to 1.3 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC3716
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC3716 Evaluation Board

Analog Devices EVAL-HMC3716 Evaluation Board provides designers with an evaluation platform for the HMC3716 Digital Phase Frequency Detector. The HMC3716 detector operates from 10 to 1300MHz, and is intended for low-phase noise synthesizer applications. When combined with a differential loop amplifier, the HMC3716LP4E produces output voltages which can be used to phase lock a VCO to a reference oscillator. The evaluation board includes the HMC3716LP4E detector, SMA RF connector, 4-pin DC header, 2mm shunt/jumper, 100pF ceramic  capacitor, 4.7μF tantalum capacitor, 1kΩ resistor, and a 10kΩ resistor.
Learn More