EV-TINYRAD24G

Analog Devices
584-EV-TINYRAD24G
EV-TINYRAD24G

製造商:

說明:
RF 開發工具 24 GHz VCO and PGA with 2-Channel PA Output

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Radar
ADF5901, ADF5904
24 GHz to 24.25 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 657.720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV-TINYRAD24G Radar Evaluation Module

Analog Devices Inc. EV-TINYRAD24G Radar Evaluation Module allows the implementation and testing of radar sensing applications in the 24GHz Industrial, Scientific, and Medical (ISM) band. This module utilizes Frequency Modulated Continuous Wave (FMCW) radio signals and an integrated antenna array in a Multiple Input Multiple Output (MIMO) radar scheme. The EV-TINYRAD24G evaluation module features a range resolution of 60cm with a range of 100m, two front-side transmit antennas, and four front-side receive antennas. These combined antennas, similar to Digital BeamForming (DBF), allow the TinyRad module to detect the distance, speed, and angular position of multiple targets simultaneously. This module offers reverse-side ADF5904 24GHz receive MMIC, reverse-side ADF4159 13GHz Phase-Locked Loop (PLL), reverse-side ADAR7251 16-bit, 4-channel ADC, and reverse-side ADSP-BF706 Blackfin® DSP. The raw Analog-to-Digital Converter (ADC) data is forwarded by the onboard Blackfin ADSP-BF706 Digital Signal Processor (DSP) to the PC. Typical applications include target detection and tracking.