ADL9006-EVALZ

Analog Devices
584-ADL9006-EVALZ
ADL9006-EVALZ

製造商:

說明:
RF 開發工具 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
ADL9006
2 GHz to 28 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

ADL9006-EVALZ Amplifier Evaluation Board

Analog Devices ADL9006-EVALZ Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick Rogers 4350, copper-clad, mounted to an aluminum heat sink. The heat sink provides thermal relief to the device and mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. The RFIN and RFOUT ports on the ADL9006-EVALZ are populated with 2.9mm female coaxial connectors, and the respective RF traces have a 50Ω characteristic impedance. The Analog Devices ADL9006-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL9006. A through calibration path, THRU CAL, is provided between the J5 and J6 connectors to calibrate outboard trace losses. J5 and J6 must be populated with RF connectors to be used through the calibration path. The power, ground, gate control, and detector output voltages are accessed through two 4-pin headers.