CMP9611-2-EVB

CEL
551-CMP9611-2-EVB
CMP9611-2-EVB

製造商:

說明:
多協議開發工具 CMP9611 programming/eval board

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$778.27 HK$778.27

商品屬性 屬性值 選擇屬性
CEL
產品類型: 多協議開發工具
RoHS:  
Evaluation Boards
2.4 GHz, 5 GHz
CMP9611
SPI, UART
Bluetooth
品牌: CEL
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: CMP961X
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CMP961x Development Tools

CEL CMP961x Development Tools evaluate the dual and tri-protocol industrial-grade CMP961x WiFi® and BLUETOOTH® modules for all their full functionalities and features. These multi-protocol modules are designed to deliver the performance and network optimization capabilities of WiFi 6. The CMP961x modules are versatile and ready for integration with almost any host platform, including MCU or MPU architectures for various applications. Users can utilize MCUXpresso IDE, documentation (hardware design guides, software QSG), and CEL software repositories for efficient evaluation of the CMP961x modules. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, security, video/cameras, and smart homes.