ISM14585-L35-P8-EVB

Inventek
347-ISM14585L35P8EVB
ISM14585-L35-P8-EVB

製造商:

說明:
多協議開發工具 ISM14585-L35-P8-EVB BLE 5.0 Eval Bd for the ISM14585-L35-P8 Module; and Internal Certified Antenna Option; 8MB Flash

庫存量: 12

庫存:
12 可立即送貨
數量超過12會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00
HK$767.17 HK$76,717.00
500 報價

商品屬性 屬性值 選擇屬性
Inventek Systems
產品類型: 多協議開發工具
RoHS:  
Evaluation Boards
2.402 GHz to 2.48 GHz
ISM14585-L35-P8
900 mV to 3.6 V
I2S, SPI
BLE 5.0
品牌: Inventek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: ISM14585-L35-P8 Module
封裝: Bulk
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISM14585-L35-P8-EVB Evaluation Board

Inventek Systems ISM14585-L35-P8-EVB Evaluation Board is a daughterboard that is pin to pin compatible and seamlessly interfaces to the Dialog DA14585 Development Kit-Pro Motherboard. This includes all application support via Dialog’s SDK SmartSnippets Studio and downloaded via USB (USB to UART transfer IC) to the ISM14585-L35-P8-EVB Evaluation Board.