X-NUCLEO-GNSS1A1

STMicroelectronics
511-X-NUCLEO-GNSS1A1
X-NUCLEO-GNSS1A1

製造商:

說明:
GNSS/GPS開發工具 GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: GNSS/GPS開發工具
RoHS:  
Expansion Boards
Teseo-LIV3F
26 MHz
3.3 V to 5 V
Serial
GNSS
品牌: STMicroelectronics
用於: STM32
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: GPS Development Tools
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 122.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8526910020
ECCN:
3A991.a.2
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

X-NUCLEO-GNSS1A1 GNSS Expansion Board

STMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is based on the Teseo-LIV3F tiny GNSS module. The board is an affordable, easy-to-use global navigation satellite system (GNSS) module. The  X-NUCLEO-GNSS1A1 embeds a TeseoIII single die standalone positioning receiver IC, usable in different configurations in STM32 Nucleo projects. The Teseo-LIV3F is a compact (9.7mm x 10.1mm) module with superior accuracy thanks to the on-board 26MHz temperature compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32KHz real-time clock (RTC) oscillator. The Teseo-LIV3F module runs complete GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations, including acquisition, tracking, navigation, and data output without external memory support. TheSTMicroelectronics X-NUCLEO-GNSS1A1 GNSS Expansion Board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector, so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$303.81 HK$303.81