GPS-18380

SparkFun
474-GPS-18380
GPS-18380

製造商:

說明:
GNSS/GPS開發工具 SparkFun RTK Express Kit

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,367.83 HK$7,367.83

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
Evaluation Kits
1.555 GHz to 1.278 GHz
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 68 mA to 130 mA
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Overview

USHTS:
8526910020
ECCN:
7A994

RTK Express Kit

SparkFun RTK Express Kit includes everything needed to get centimeter-level global positioning measurements using GNSS RTK. A handy carrying case is included for protection and allows quick attachment of the L1/L2 antenna and RTK Express housing to a pole or tripod. The kit includes all the antenna bits, cables, and chargers needed to jump right into the field.