BMD-380-EVAL

u-blox
377-BMD-380-EVAL
BMD-380-EVAL

製造商:

說明:
藍芽開發工具-802.15.1 Eval. kit BMD-380

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
BMD-380
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: SE
尺寸: 109 mm x 56 mm
用於: Advanced Remote Controls, Internet of Things
接口類型: USB
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BMD-380 Evaluation Board

u-blox BMD-380 Evaluation Board is designed to evaluate the BMD-380 BLUETOOTH® module. This BMD-380 module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 board provides a complete I/O pinout to headers, 32.768kHz crystal, power and virtual COM port over USB, and 64Mb quad SPI flash. This evaluation board also provides the option to be powered from a CR2032 coin cell or LiPo battery through a JST-PH connector.