453-00171-K1

Ezurio
239-453-00171-K1
453-00171-K1

製造商:

說明:
藍芽開發工具-802.15.1 Dev Kit, Module, Vela IF820, CYW20820, Integrated Antenna

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.29 HK$287.29

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Kits
Vela IF820, CYW20820, 453-00171R, 453-00171C
5 V
Bluetooth LE
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: VN
尺寸: 72.5 mm x 50 mm x 14.2 mm
用於: Vela IF820, CYW20820, 453-00171R, 453-00171C
接口類型: I2C, SPI, UART, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: Vela IF820
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Vela
每件重量: 367.416 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Vela IF820 Development Kits

Ezurio Vela IF820 Development Kits are a fully-featured evaluation platform for the Vela IF820 BLUETOOTH® Dual Mode module. These development kits offer evaluation of radio performance as well as the creation of prototypes and application-specific designs. The Vela IF820 development kits utilize a high-performance Raspberry Pi RP2040 as a USB interface MCU to provide a USB-UART bridge and I/O control features. These development kits feature one color LED connected to the Vela IF820 for user programming and a Qwiic connector for a module I2C. The Vela IF820 development kits operate at 5V supply voltage, with 72.5mm x 50mm x 14.2mm dimensions. These development kits are ideally used in home automation, asset tracking devices, secure medical peripherals, and industrial IoT sensors.