WRL-13225

SparkFun
474-WRL-13225
WRL-13225

製造商:

說明:
Zigbee開發工具-802.15.4 XBee Explorer Serial Explorer Serial

庫存量: 193

庫存:
193 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.49 HK$212.49

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: Zigbee開發工具-802.15.4
RoHS:  
XBee
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Zigbee Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22.589 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.

XBee Explorer Serial

SparkFun XBee Explorer Serial is a simple-to-use, RS232-to-Serial base unit for the XBee line. This device works with all XBee modules that include Series 1 and Series 2.5, standard and Pro versions. The XBee Explorer serial is plugged into the XBee Explorer and an RS232 cable is attached to obtain direct access to serial programming pins on the XBee unit. This board also supports Data Terminal Ready (DTR) communication so that the XBee unit can be reprogrammed and configured.