DLP-RFS-LOCATOR

DLP Design
626-DLP-RFS-LOCATOR
DLP-RFS-LOCATOR

製造商:

說明:
RF 開發工具 DLP-RFS1280 LoRa RF Ranging Demonstration Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,479.52 HK$1,479.52

商品屬性 屬性值 選擇屬性
DLP Design
產品類型: RF 開發工具
Demonstration Boards
RF Transceiver
DLP-RFS1280
2.4 GHz
品牌: DLP Design
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: DLP-RFS1280ACT
產品類型: RF Development Tools
系列: SX1280
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

DLP-RFS-LOCATOR

The DLP Design DLP-RFS-LOCATOR is a radio-frequency (RF) development tool for demonstrating both the ranging and locating features of the DLP-RFS1280 transceiver module. This device operates at 2.4GHz and consists of a single master transceiver that can locate up to 50 targets. The DLP-RFS-LOCATOR offers three modes of operation: Learn, Search, and Ranging. In Learn Mode, the master transceiver requests 16-bit IDs from all targets within range. The user can select a specific “active” target within Search Mode. Ranging Mode uses a Semtech SX1280 transceiver chip feature to determine the distance to the selected target transceiver.