STAC2942BW

STMicroelectronics
511-STAC2942BW
STAC2942BW

製造商:

說明:
RF MOSFET晶體管 300W 50V RF MOS 21dB 175MHz N-Ch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,191.16 HK$1,191.16
HK$989.03 HK$9,890.30
HK$923.60 HK$73,888.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
Si
40 A
130 V
250 MHz
21 dB
350 W
- 65 C
+ 150 C
SMD/SMT
STAC244B
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MA
互導 - 最小值: 5 s
Pd - 功率消耗 : 625 W
產品類型: RF MOSFET Transistors
系列: STAC2942B
原廠包裝數量: 80
子類別: MOSFETs
類型: RF Power MOSFET
Vgs - 閘極-源極電壓: + 20 V
每件重量: 145.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

STAC RF DMOS Transistors

STMicroelectronics STAC RF DMOS Transistors are designed for applications ranging from 1MHz to 250MHz, such as FM broadcast, industrial, scientific and medical applications. STMicroelectronics RF DMOS transistors operate from a supply voltage of up to 300V. They feature high peak power (up to 1.2kW) and high ruggedness capability (infinite:1VSWR). The STAC air cavity features enhanced thermal behavior, improved RF performance and best-in-class reliability.