SD4931

STMicroelectronics
511-SD4931
SD4931

製造商:

說明:
RF MOSFET晶體管 RF Trans 200V 150W 14.8 dB at 175MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$554.19 HK$27,709.50

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
Si
20 A
200 V
250 MHz
14.8 dB
150 W
+ 150 C
SMD/SMT
M174
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: SP
互導 - 最小值: 4 S
Pd - 功率消耗 : 389 W
產品類型: RF MOSFET Transistors
系列: SD4931
原廠包裝數量: 50
子類別: MOSFETs
類型: RF Power MOSFET
Vgs - 閘極-源極電壓: + 20 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

SD4931 / SD4933 RF MOSFETs for ISM

STMicroelectronics SD4931 and SD4933 are RF vertical MOSFETs for the ISM market. The STMicroelectronics SD4931 and SD4933 operate at 50-100V CW and pulse conditions at HF and VHF frequencies. Operating at 50V, these STMicroelectronics RF MOSFETs can withstand 20:1 VSWR at continuous operation with breakdown voltage over 200V. The SD4931 and SD4933 are designed for use in a variety of applications, including semiconductor process equipment, solar cell processing, MRI equipment, broadcast transmitters, and more.