TAV1-331+

Mini-Circuits
139-TAV1-331
TAV1-331+

製造商:

說明:
RF MOSFET晶體管 LOW NOISE AMPL / SM / RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61

庫存:
61 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$135.55 HK$135.55
HK$17.59 HK$351.80
完整捲(訂購多個500)
HK$16.44 HK$8,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
GaAs
60 mA
4 V
10 MHz to 4 GHz
12 dB
21.3 dBm
- 40 C
+ 85 C
SMD/SMT
MCLP-4
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: MY
互導 - 最小值: 282 mS
通道數: 1 Channel
Pd - 功率消耗 : 400 mW
產品類型: RF MOSFET Transistors
系列: TAV1
原廠包裝數量: 500
子類別: MOSFETs
Vgs - 閘極-源極電壓: - 690 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8541290000
MXHTS:
8542330299
ECCN:
EAR99

TAV1-331+ 50Ω Ultra-Low-Noise D-PHEMT Transistor

Mini-Circuits TAV1-331+ 50Ω Ultra-Low-Noise D-PHEMT Transistor is an MMIC D-PHEMT transistor with an operating frequency range from 10MHz to 4000MHz. The TAV1-331+ combines high gain with an extremely low noise figure, resulting in lower overall system noise. Low NF and IP3 performance make the component an ideal choice for sensitive receivers in communications systems. Manufactured using highly repeatable D-PHEMT technology, the unit comes housed in a tiny 1.4mm x 1.2mm MCLP package. This transistor requires external biasing and matching. The Mini-Circuits TAV1-331+ Ultra-Low-Noise D-PHEMT Transistor covers many wireless communications bands including cellular, ISM, GSM, WCDMA, WiMax, WLAN, and more.