MWT-PH9F

CML Micro
938-MWT-PH9F
MWT-PH9F

製造商:

說明:
RF MOSFET晶體管 Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
數量超過100會受到最小訂單要求的限制。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$596.94 HK$5,969.40
HK$595.62 HK$17,868.60
HK$594.39 HK$59,439.00
250 報價

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF MOSFET晶體管
RoHS:  
GaAs
180 mA to 220 mA
7.5 V
26 GHz
13 dB
28 dBm
+ 150 C
Die
Bulk
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF MOSFET Transistors
系列: MWT
原廠包裝數量: 10
子類別: MOSFETs
公司名稱: MWT-PH9F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541210040
TARIC:
8541290000
ECCN:
EAR99

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.