MWT-7F

CML Micro
938-MWT-7F
MWT-7F

製造商:

說明:
RF MOSFET晶體管 Narrow and Broad Band Linear Amplifier and Oscillator Applications

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$424.32 HK$4,243.20
HK$393.49 HK$98,372.50
500 報價

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF MOSFET晶體管
RoHS:  
GaAs
85 mA
26 GHz
15 dB
21 dBm
+ 150 C
Die
Bulk
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF MOSFET Transistors
系列: MWT
原廠包裝數量: 10
子類別: MOSFETs
公司名稱: MWT-7F
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.