MMBT2222A-G

Comchip Technology
750-MMBT2222A-G
MMBT2222A-G

製造商:

說明:
RF雙極結體管 VCEO=40V IC=600mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,702

庫存:
9,702 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$1.26 HK$12.60
HK$0.789 HK$78.90
HK$0.575 HK$287.50
HK$0.51 HK$510.00
完整捲(訂購多個3000)
HK$0.419 HK$1,257.00
HK$0.37 HK$2,220.00
HK$0.312 HK$2,808.00
HK$0.296 HK$7,104.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Comchip Technology
產品類型: RF雙極結體管
RoHS:  
MMBT2222A
Bipolar Power
Si
NPN
300 MHz
40
40 V
6 V
600 mA
+ 150 C
Single
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
品牌: Comchip Technology
集電極最大直流電流: 600 mA
Pd - 功率消耗 : 300 mW
產品類型: RF Bipolar Transistors
原廠包裝數量: 3000
子類別: Transistors
每件重量: 112 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

MMBTx General-Purpose Transistors

Comchip Technology MMBTx General-Purpose Transistors are NPN and PNP bipolar devices designed for high-gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and low collector-emitter saturation voltage. Comchip Technology MMBTx General-Purpose Transistors are in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.