PWR-8P-RC

Mini-Circuits
139-PWR-8P-RC
PWR-8P-RC

製造商:

說明:
RF 測試設備 USB/Ethernet Peak&Avg Power Sensor 10 MHz - 8 GHz, -60 to +20dBm

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$25,319.74 HK$25,319.74
10 報價

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 測試設備
RoHS: N
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IL
封裝: Bulk
產品類型: RF Test Equipment
系列: PWR
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).