IM43CGR

TE Connectivity / Axicom
655-IM43CGR
IM43CGR

製造商:

說明:
高頻/RF繼電器 IM RELAY 100mW 5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,181

庫存:
2,181 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.19 HK$22.19
HK$18.08 HK$1,808.00
完整捲(訂購多個1000)
HK$18.08 HK$18,080.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 高頻/RF繼電器
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
2 A
SMD/SMT
Latching
100 mW
18.8 dB
0.33 dB
Reel
Cut Tape
品牌: TE Connectivity / Axicom
線圈電阻: 250 Ohms
組裝國家: Not Available
擴散國: Not Available
原產國: AT
濕度敏感: Yes
產品類型: High Frequency Relays
原廠包裝數量: 1000
子類別: Relays
電壓駐波比(VSWR): 1.49
零件號別名: 9-1462038-7
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.