SX1230I066TRT

Semtech
947-SX1230I066TRT
SX1230I066TRT

製造商:

說明:
RF發射器 CMOS RF TRANSMITTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$18.25 HK$54,750.00
6,000 報價

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF發射器
RoHS:  
Integrated Transmitter
315 MHz, 434 MHz, 868 MHz, 915 MHz
+ 85 C
MLPQ-24
SMD/SMT
Reel
3.7 V
1.8 V
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
尺寸: 4 mm x 4 mm
最低工作溫度: - 40 C
調製格式: FSK, GFSK, GMSK, MSK, OOK
濕度敏感: Yes
NF - 雜訊圖標: - 95 dBc/Hz
運作供電電流: 900 uA
輸出功率: 17 dBm
產品類型: RF Transmitter
系列: SX1230
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
電源電流傳輸: 95 mA
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.b

SX1230 Integrated Transmitter IC

Semtech SX1230 Integrated Transmitter IC is a fully integrated transmitter that operates in the 315MHz, 434MHz, 868MHz, and 915MHz license-free ISM bands. The SX1230 features bit rates up to 600kbits/sec with +17dBm to -18dBm programmable output power. The transmitter has two operation modes: a conventional MCU controlled mode and a "stand-alone" mode. These modes enable the SX1230 IC to download configuration and messages from an E2PROM in response to user input. The stand-alone mode makes the SX1230 ideal for miniaturized or low-cost remote keyless entry (RKE) applications. The Semtech SX1230 Integrated Transmitter IC also offers the unique advantage of narrow-band and wideband communication in a range of modulation formats.