LR1120IMLTRT

Semtech
947-LR1120IMLTRT
LR1120IMLTRT

製造商:

說明:
RF收發器 LR1120IMLTRT with Cu Assy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,115

庫存:
7,115 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$111.38 HK$111.38
HK$96.91 HK$969.10
HK$91.90 HK$2,297.50
HK$84.83 HK$8,483.00
HK$80.64 HK$20,160.00
HK$77.43 HK$38,715.00
HK$74.80 HK$74,800.00
完整捲(訂購多個3000)
HK$69.87 HK$209,610.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF收發器
RoHS:  
Wi-Fi
150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz
43.3 Mb/s
16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK
1.8 V
3.7 V
11 mA
118 mA
22 dBm
- 40 C
+ 85 C
SPI
MLPQ-32
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: TW
擴散國: Not Available
原產國: MY
安裝風格: SMD/SMT
發送器數: 2 Transmitter
工作電源電壓: 1.8 V to 3.7 V
產品類型: RF Transceiver
系列: LR1120
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A992.C

LoRa Edge™ LR1120 Wi-Fi/GNSS Scanner + LoRa®

Semtech LR1120 Low Power Wi-Fi®/GNSS Scanner + LoRa® Transceiver offers ultra-low power ideal for global geolocation applications. The LR1120 features multi-band LoRa and Long Range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz Industrial, Scientific, and Medical (ISM) bands and licensed S-Band for satellites. Additionally, the transceiver integrates a Cloud-native multi-constellation global navigation satellite system (GNSS) scanner and a passive Wi-Fi MAC address scanner, both leveraging Semtech’s LoRa Cloud™ services.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015