BLUENRG-134

STMicroelectronics
511-BLUENRG-134
BLUENRG-134

製造商:

說明:
RF系統單晶片 - SoC Programmable Bluetooth LE 5.2 Wireless SoC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,575

庫存:
2,575 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.08 HK$18.08
HK$13.40 HK$134.00
HK$12.25 HK$306.25
HK$10.93 HK$1,093.00
HK$10.36 HK$2,590.00
HK$9.95 HK$4,975.00
HK$9.70 HK$9,700.00
完整捲(訂購多個2500)
HK$8.71 HK$21,775.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF系統單晶片 - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 88 dBm
1.7 V
3.6 V
7.7 mA
15.1 mA
160 kB
- 40 C
+ 105 C
WLCSP-34
Reel
Cut Tape
MouseReel
ADC解析度: 10 bit
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 32 bit
數據存儲器大小: 24 kB
接口類型: I2C, SPI, UART
長度: 2.66 mm
最高時鐘頻率: 16 MHz/32 MHz
安裝風格: SMD/SMT
ADC通道數目: 8 Channel
輸入/輸出數: 14 I/O
計時器數: 2 Timer
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: BLUENRG-1
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
寬度: 2.56 mm
每件重量: 6.790 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

BlueNRG-1 BLE Wireless System-On-Chip

STMicroelectronics BlueNRG-1 Bluetooth Low Energy (BLE) Wireless System-On-Chip extends the features of the award-winning BlueNRG network processor. The SoC enables the usage of the embedded Cortex M0 for running user application code. The BlueNRG-1 have an extremely power-efficient integrated radio transceiver for modes frequently used by devices like beacons. Battery life can be extended by the BlueNRG-1's ability to transition quickly between power-saving and active modes. In addition, RF-output power is boosted to +8dBm to ensure clear and reliable communication for optimum efficiency, even in noisy environments.