ST4SI3M004600HFW

STMicroelectronics
511-ST4SI3M004600HFW
ST4SI3M004600HFW

製造商:

說明:
RF系統單晶片 - SoC GSMA eSIM for IoT system-on-chip solution for IoT environment

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,026

庫存:
4,026
可立即送貨
在途量:
4,000
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.13 HK$45.13
HK$31.07 HK$310.70
HK$28.93 HK$723.25
HK$25.48 HK$2,548.00
HK$24.17 HK$6,042.50
HK$21.70 HK$10,850.00
HK$18.25 HK$18,250.00
HK$17.34 HK$34,680.00
完整捲(訂購多個4000)
HK$16.69 HK$66,760.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF系統單晶片 - SoC
RoHS:  
GSMA Embedded SIM
ARM Cortex M35P
1.8 V
3 V
- 40 C
+ 105 C
Reel
Cut Tape
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: I2C, SPI
安裝風格: SMD/SMT
產品類型: RF System on a Chip - SoC
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
3A991.a.2

ST4SIM-300M Flexible Embedded SIM (eSIM) for IoT

STMicroelectronics ST4SIM-300M Flexible Embedded SIM (eSIM) is designed for the Internet of Things (IoT) applications and complies with the GSM Association (GSMA) specification SGP.32 v1.1. By integrating the ST4SIM-300M into designs, IoT developers can enable connectivity anywhere, anytime. This flexible module eases network provider switching and can remotely manage different mobile network operator (MNO) profiles while ensuring the appropriate security level for all eUICC stakeholders (user, MNO, OEM, hardware integrator, service provider, etc.). STMicroelectronics ST4SIM-300M eSIM is ideally suited for small devices without a user interface, such as cellular-connected nodes, surveillance, 5G, LTE, LTE-M, NB-IoT,  and IoT for smart homes, cities, and industries.