PE42424A-Z

pSemi
81-PE42424A-Z
PE42424A-Z

製造商:

說明:
RF 開關 IC Green 6 lead 1.5x1.5 DFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
14,745
預期12/5/2026
42,000
24,000
預期11/6/2026
18,000
預期15/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.97 HK$13.97
HK$9.70 HK$970.00
HK$6.49 HK$1,622.50
HK$5.55 HK$2,775.00
完整捲(訂購多個3000)
HK$5.55 HK$16,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
pSemi
產品類型: RF 開關 IC
RoHS:  
SPDT
100 MHz
8.5 GHz
1.08 dB
26 dB
- 40 C
+ 105 C
SMD/SMT
Si
UltraCMOS
Reel
Cut Tape
MouseReel
品牌: pSemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: RF Switch ICs
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
公司名稱: HaRP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UltraCMOS® RF Switches

pSemi UltraCMOS® RF Switches are HaRP™ technology devices designed for various switching applications, including wireless infrastructure, broadband, and wireless connectivity. pSemi offers a broad portfolio of switch ICs that cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C. These devices integrate onboard CMOS control logic with a low-voltage CMOS-compatible control interface and typically require no external components. HaRP technology enhancements deliver high linearity and exceptional harmonics performance. This innovative feature of the UltraCMOS process provides performance superior to GaAs with the economy and integration of conventional CMOS.