CC1354P106T0RSKR

Texas Instruments
595-CC1354P106T0RSKR
CC1354P106T0RSKR

製造商:

說明:
RF微控制器- MCU SimpleLink Arm Corte x-M33 multiband wir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,438

庫存:
1,438 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.60 HK$77.60
HK$60.33 HK$603.30
HK$56.06 HK$1,401.50
HK$51.29 HK$5,129.00
HK$49.07 HK$12,267.50
HK$47.68 HK$23,840.00
HK$46.61 HK$46,610.00
HK$45.37 HK$90,740.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF微控制器- MCU
RoHS:  
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: RF Microcontrollers - MCU
系列: CC1354P10
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

CC1354P10 SimpleLink™ Wireless MCU

Texas Instrument CC1354P10 SimpleLink™ Wireless Microcontroller (MCU) is a multiprotocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU). It supports Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IPv6-enabled smart objects (6LoWPAN), IEEE 802.15.4g, mioty, Amazon Sidewalk, Wi-SUN, proprietary systems, including the TI 15.4-Stack (Sub-1GHz and 2.4GHz). It also supports concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device is optimized for low-power wireless communications, with on-chip over-the-air (OAD) update capability and advanced security features. It enables long-range and reliable communication in building security systems, smart meters, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals markets.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.