BLUENRG-MSCSP

STMicroelectronics
511-BLUENRG-MSCSP
BLUENRG-MSCSP

製造商:

說明:
RF微控制器- MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$19.40 HK$48,500.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M0
2.4 GHz to 2.4835 GHz
32 bit
64 kB
12 kB
32 MHz
1.7 V
3.6 V
+ 85 C
WLCSP-34
SMD/SMT
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: RAM
接口類型: SPI
最低工作溫度: - 40 C
工作電源電壓: 1.7 V to 3.6 V
處理器系列: BlueNRG Bluetooth
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: BLUENRG-MS
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 6.790 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

BlueNRG-MS Bluetooth Smart Network Processors

STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application.