NCV-RSL15-512-101Q40-AVG

onsemi
863-SL15512101Q40AVG
NCV-RSL15-512-101Q40-AVG

製造商:

說明:
RF微控制器- MCU RSL15 AUTOMOTIVE QFN 512KB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,803

庫存:
2,803 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.66 HK$48.66
HK$42.17 HK$421.70
HK$39.95 HK$998.75
HK$36.83 HK$3,683.00
HK$34.94 HK$8,735.00
HK$33.54 HK$16,770.00
HK$32.30 HK$32,300.00
完整捲(訂購多個3500)
HK$30.25 HK$105,875.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M33
2.36 GHz to 2.5 GHz
512 kB
80 kB
48 MHz
12 bit
1.2 V
3.6 V
+ 105 C
WQFN-40
SMD/SMT
Reel
Cut Tape
品牌: onsemi
數據存儲器類型: RAM
接口類型: I2C, LIN, SPI, UART
最低工作溫度: - 40 C
計時器數: 4 x 24 bit
工作電源電壓: 1.2 V to 3.6 V
處理器系列: RSL15
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: NCV-RSL15
原廠包裝數量: 3500
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.g

NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU

onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU is designed for connected smart automotive applications. This ultra-low-power secure MCU is based on the Arm® Cortex®-M33 processor clocked up to 48MHz. The module maximizes energy efficiency and supports the 2Mbps data rates provided by Bluetooth 5.2. It includes specially tailored design features like wettable flank-plated packaging, built-in data encryption, and a higher operating temperature range. The NCV-RSL15 is ideal for vehicle manufacturers that utilize wireless connectivity to reduce the cost and weight of excess cabling, especially as the number of sensors and in-vehicle communication grows.