CYW20719B1KUMLG

Infineon Technologies
727-CYW20719B1KUMLG
CYW20719B1KUMLG

製造商:

說明:
RF微控制器- MCU BT 5.0 SOC Low Power BR/EDR/BLE

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,170

庫存:
1,170 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1170會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.54 HK$57.54
HK$49.90 HK$499.00
HK$44.14 HK$1,103.50
HK$41.10 HK$4,110.00
HK$40.94 HK$20,470.00
HK$40.11 HK$40,110.00
HK$40.03 HK$98,073.50

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
1 MB
512 kB
96 MHz
10 bit, 13 bit
1.9 V
3.63 V
+ 85 C
QFN-40
SMD/SMT
Tray
品牌: Infineon Technologies
數據存儲器類型: RAM
接口類型: I2C, SPI, UART
最低工作溫度: - 30 C
濕度敏感: Yes
工作電源電壓: 1.9 V to 3.63 V
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: CYW20719
原廠包裝數量: 2450
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 2.735 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310050
ECCN:
5A992.C

CYW20719 BR/EDR/BLE Bluetooth 5.0無線MCUs

Cypress Semiconductor CYW20719 BR/EDR/BLE Bluetooth 5.0 無線 MCUs是具有整合式2.4GHz收發器的超低功率、獨立基帶處理器。此單片解決方案採用Bluetooth低功率(BLE)、基本速率(BR)和進階資料速率(EDR),適用於Bluetooth 5.0應用。

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.