73591-2089

Molex
538-73591-2089
73591-2089

製造商:

說明:
RF隔離器 SMSJ Isolator 2.62-2.69GHz 18mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 360

庫存:
360 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過360會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.00 HK$103.00
HK$98.56 HK$985.60
HK$96.50 HK$2,412.50
HK$67.57 HK$6,757.00
HK$66.01 HK$23,763.60

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF隔離器
RoHS:  
REACH - SVHC:
2.62 GHz to 2.69 GHz
28 dB
100 W
Clockwise
0.18 dB
SMD/SMT
- 40 C
+ 120 C
50 Ohms
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Isolators
產品類型: RF Isolators
系列: 73591
原廠包裝數量: 1
子類別: Filters
類型: Single Junction
零件號別名: 801-262-269-WC140 0735912089
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.