PE8405

Pasternack
28-PE8405
PE8405

製造商:

說明:
RF循環器 Circulator With 20 dB Isolation From 11 GHz to 18 GHz, 10 Watts And SMA Female

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,064.18 HK$5,064.18
HK$4,226.89 HK$42,268.90

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF循環器
Bulk
品牌: Pasternack
產品類型: RF Circulators
系列: Coaxial RF Circulators
原廠包裝數量: 1
每件重量: 27.669 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators have a minimum isolation rating between 16dB and 20dB, a 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.

Coaxial RF Circulators

Pasternack Coaxial RF Circulators are passive 3-port microwave devices that control the signal direction and flow inside an RF circuit. These circulators allow two different direction signals to share the same channel. The coaxial RF circulators feature excellent insertion loss, high isolation, and reliability. These circulators provide a power rating ranging from 10W to 100W and a maximum VSWR of 1.45:1. The coaxial RF circulators offer minimum isolation ratings of 16dB to 20dB, with an SMA female connector interface type. These circulators are available in RoHS and REACH compliant designs for reliable performance in demanding applications. Typical applications include radar systems, military, wireless, radio systems, telecom infrastructure, and communication systems.