PE83CR1012

Pasternack
28-PE83CR1012
PE83CR1012

製造商:

說明:
RF循環器 High Power Circulator With 17 dB Isolation From 18 GHz to 26.5 GHz, 50 Watts And SMA Female

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
10 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,136.28 HK$7,136.28
HK$6,511.31 HK$65,113.10

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF循環器
RoHS:  
Bulk
品牌: Pasternack
產品類型: RF Circulators
系列: Coaxial RF Circulators
原廠包裝數量: 1
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543706000
ECCN:
EAR99

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators have a minimum isolation rating between 16dB and 20dB, a 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.