ZVA-24443G1+

Mini-Circuits
139-ZVA-24443G1+
ZVA-24443G1+

製造商:

說明:
RF放大器 Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2   多個: 2
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$43,601.26 HK$87,202.52

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
24 GHz to 43.5 GHz
9 V to 15 V
375 mA
48 dB
1.75 dB
Low Noise Amplifiers
Screw
T2704
21 dBm
27 dBm
- 40 C
+ 50 C
ZVA
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF Amplifier
原廠包裝數量: 2
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543708000
TARIC:
8542330000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.