MPGA-152+

Mini-Circuits
139-MPGA-152+
MPGA-152+

製造商:

說明:
RF放大器 ML AMPL / SURF MT / RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$101.52 HK$50,760.00
HK$94.94 HK$94,940.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
30 MHz to 1.5 GHz
9 V
407 mA
13.2 dB
4.1 dB
General Purpose Amplifiers
SMD/SMT
MCLP-24
Si
28.5 dBm
49.8 dBm
- 40 C
+ 85 C
MPGA
Reel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: TB-MPGA-152+
輸入返回損耗: 26.4 dB, 26.5 dB
Pd - 功率消耗 : 8.5 W
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 1.5 GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

MPGA-152+ Monolithic Amplifier

Mini-Circuits MPGA-152+ Monolithic Amplifier is an advanced wideband dual amplifier that is fabricated using E-PHEMT (Enhancement-Mode Pseudomorphic-High-Electron-Mobility-Transistor) technology. The device offers an extremely high dynamic range over a broad frequency range and with low noise figure and flat gain. The MPGA-152+ has excellent input and output return loss when used per the suggested application circuit over a broad frequency range. Mini-Circuits MPGA-152+ Monolithic Amplifier is enclosed in a 4mm x 4mm, 24-lead MCLP package for very good thermal performance. Typical applications include CATV, instrumentation, cellular infrastructure, military mobile, and VHF/UHF.